
The 71L30-01-1-02N switch from Grayhill is a 2-position SPDT keylock switch with a maximum current rating of 250mA and a DC rated voltage of 30V. It features a silver contact material and a mechanical life of 15000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has an electrical life of 15000 cycles and a throw configuration of SPDT, SP.
Grayhill 71L30-01-1-02N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.