
This 30V 250mA SP4T keylock switch features a silver contact material and a mechanical life of 15000 cycles. It is rated for 115V AC and 30V DC, and is available in a bulk packaging option. The switch has a 4-position throw configuration and is suitable for panel mount applications. It meets RoHS compliance requirements.
Grayhill 71L30-01-1-04N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.