
This 5-position SP5T keylock switch from Grayhill features a silver contact material and is rated for 250mA. It has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in applications with a maximum voltage rating of 115V AC or 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71L30-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
