
The 71L30-01-1-06N is a 6-position SP6T keylock switch with a maximum current rating of 250mA and a DC rated voltage of 30V. It features a silver contact material and is designed for panel mount applications. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71L30-01-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | SP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.