This 8-position SP8T keylock switch from Grayhill features a silver contact material and is rated for 30V DC and 115V AC. It has a maximum current rating of 250mA and a mechanical life of 15,000 cycles. The switch is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and has a termination of solder.
Grayhill 71L30-01-1-08N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.