This 9-position SP9T keylock switch from Grayhill features a silver contact material and is rated for 250mA of current. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is available in bulk packaging and is compliant with RoHS regulations. The switch is designed for panel mount applications and is rated for 30V DC.
Grayhill 71L30-01-1-09S technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-1-09S to view detailed technical specifications.
No datasheet is available for this part.