This 30V 250mA panel mount DPDT keylock switch features a silver contact material and is rated for 15000 cycles of electrical and mechanical life. It is available in bulk packaging and is compliant with RoHS regulations. The switch has a 30° index angle and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71L30-01-2-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-2-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.