
This 6-position DP6T keylock switch from Grayhill features a silver contact material and is rated for 30V DC and 115V AC with a maximum current rating of 250mA. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is packaged in bulk and is RoHS compliant, making it suitable for a variety of applications. The switch is mounted on a panel and has a throw configuration of DP6T.
Grayhill 71L30-01-2-06N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-01-2-06N to view detailed technical specifications.
No datasheet is available for this part.