
This 3-position 4-pole keylock switch from Grayhill features a silver contact material and is rated for 250mA. It has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. The switch is available in bulk packaging and is RoHS compliant. It is suitable for use with a DC rated voltage of 30V and an AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |