
This 3-position SPST keylock switch is designed for use in applications with a DC rated voltage of 30V and an AC voltage rating of 115V. It features a silver contact material and a mechanical life of 15,000 cycles. The switch is rated for a maximum current of 250mA and has a 30° index angle. It is available in a bulk packaging option and is compliant with RoHS regulations. The switch is suitable for use in environments with a moderate level of reliability required, with an electrical life of 15,000 cycles.
Grayhill 71L30-02-1-03N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-02-1-03N to view detailed technical specifications.
No datasheet is available for this part.