
This 4-position SP4T panel switch from Grayhill features a silver contact material and is rated for 30V DC and 115V AC. It has a maximum current rating of 250mA and a mechanical life of 15,000 cycles. The switch is designed for panel mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a switch function of ON-ON-ON-ON.
Grayhill 71L30-02-1-04N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-02-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.