
This 4-position DP4T keylock switch from Grayhill features a silver contact material and is rated for 15000 cycles of electrical life and 15000 cycles of mechanical life. It has a maximum current rating of 250mA and can withstand a DC voltage of 30V. The switch is designed for panel mount and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Grayhill 71L30-02-2-04N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-02-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.