
This 4-position DP4T keylock switch from Grayhill features a silver contact material and is rated for 30V DC and 115V AC with a maximum current rating of 250mA. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is packaged in bulk and is RoHS compliant. The switch is designed for panel mount applications and is available in a maintained and momentary configuration.
Grayhill 71L30-02-2-04S technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-02-2-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.