This 30V 250mA 3PDT keylock switch features silver contacts and a panel mount design. It has a mechanical life of 15000 cycles and an electrical life of 15000 cycles. The switch is available in a bulk packaging option and is compliant with RoHS regulations. It has a throw configuration of 3PDT and a termination type of solder. The switch is not radiation hardened and has a maximum voltage rating of 115V AC.
Grayhill 71L30-03-3-02N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-03-3-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.