
This 5-position DPST keylock switch from Grayhill features a silver contact material and is rated for 250mA of current. It has a mechanical life of 15000 cycles and is suitable for use in panel mount applications. The switch is RoHS compliant and has a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71L30-04-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-04-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
