
This 4-position DP4T ON-ON-ON-ON keylock switch from Grayhill features a silver contact material and a maximum current rating of 250mA. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is rated for 30V DC and 115V AC, and is available in bulk packaging. The switch is RoHS compliant and suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |