
This 2-position SPDT keylock switch from Grayhill features a silver contact material and a mechanical life of 15000 cycles. It has a maximum current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount and is RoHS compliant. It can withstand 115V AC voltage and has an electrical life of 15000 cycles.
Grayhill 71L36-01-1-02N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.