
The Grayhill 71L36-01-1-04N is a 4-position SP4T keylock switch with an ON-ON-ON-ON function. It has a maximum current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount applications and features a silver contact material. It meets the requirements of the RoHS directive and has a high electrical life of 15000 cycles, as well as a high mechanical life of 15000 cycles.
Grayhill 71L36-01-1-04N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
