
The 71L36-01-1-10N-F is a maintained and momentary keylock switch from Grayhill, featuring a silver contact material and a 36° index angle. It has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. The switch is rated for 30V DC and 115V AC and is terminated with solder. It is not RoHS compliant and is available in a panel mount configuration with 10 positions.
Grayhill 71L36-01-1-10N-F technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71L36-01-1-10N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.