
This 3-position DP3T keylock switch from Grayhill features a silver contact material and is rated for 15000 cycles of electrical and mechanical life. It can handle a maximum current of 250mA and is suitable for use with a DC rated voltage of 30V. The switch is packaged in bulk and is compliant with RoHS regulations. It is designed for panel mount applications and has a termination of solder.
Grayhill 71L36-01-2-03N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.