
This 36° 3-position DP keylock switch features a silver contact material, with an electrical life of 15000 cycles and a mechanical life of 15000 cycles. It has a maximum current rating of 250mA and is rated for 30V DC. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 71L36-01-2-03S technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |