
This 8-position SP8T keylock switch from Grayhill features a silver contact material and is rated for 15000 cycles of electrical and mechanical life. It has a maximum current rating of 250mA and is designed for panel mount applications. The switch is RoHS compliant and has a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71L36-02-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-02-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.