
This 3-position DP3T keylock switch from Grayhill features a silver contact material and non-shorting contact style. It has a maximum current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount and has a mechanical life of 15000 cycles. It is also compliant with RoHS regulations and has an electrical life of 15000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71L36-02-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-02-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.