
The Grayhill 71L36-03-1-06N is a 6-position SP6T keylock switch with a maximum current rating of 250mA and a DC rated voltage of 30V. It features a silver contact material and is rated for 15,000 electrical and mechanical cycles. The switch is panel mount and available in bulk packaging. It is compliant with RoHS regulations and suitable for use with AC voltages up to 115V.
Grayhill 71L36-03-1-06N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-03-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.