This 2-position panel mount DPDT keylock switch features a silver contact material and non-shorting contact style. It has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. The switch is rated for 250mA and has a DC rated voltage of 30V. It is also rated for 115V AC and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |