
This 2-position DPDT keylock switch from Grayhill features a silver contact material and is rated for 250mA of current. It has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and suitable for use with a DC rated voltage of 30V and an AC voltage rating of 115V.
Grayhill 71L36-03-2-02S technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-03-2-02S to view detailed technical specifications.
No datasheet is available for this part.
