Sign in to ask questions about the Grayhill 71L36-03B10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71L36-03B10S technical specifications.
| Max Current Rating | 250mA |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71L36-03B10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.