
The Grayhill 71L36-04-2-02N is a 36° index angle DPDT keylock switch with two positions. It features a silver contact material and is rated for 250mA of current. The switch is designed for panel mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a mechanical life of 15,000 cycles. The switch is not radiation hardened and has a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |