This 2-position keylock switch features a 36° index angle and a maximum current rating of 250mA at a DC rated voltage of 30V. It is designed for panel mount applications and has a DPDT throw configuration. The switch is RoHS compliant and has a mechanical life of 15,000 cycles, with an electrical life of 15,000 cycles as well.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71L36-07-2-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP, DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-07-2-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.