Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount
Grayhill 71L36-10-2-02N technical specifications.
| Type | Key Lock Rotary Switch |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max Current Rating | 0.25A |
| Angle of Throw | 36° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71L36-10-2-02N to view detailed technical specifications.
No datasheet is available for this part.