This 2-position SPDT rotary switch features a silver contact material and a mechanical life of 15,000 cycles. It is rated for 30V DC and 115V AC and has a termination of solder. The switch has a throw configuration of SPDT and a series designation of 71LL. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 71LL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |