Keylock Switches 71LL36-01-1-03N,KEY 71LL36-01-1-03N,KEY lder lug, 36°, 8 deck, 2 pole/deck, 3 position/pole, non-shorting
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Series | 71LL |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |