The 71LL36-03-1-03S is a 36° SP3T rotary switch from Grayhill with a silver contact material. It has a mechanical life of 15000 cycles and an electrical life of 15000 cycles. The switch is designed for panel mount and features a solder termination. It is rated for 30V DC and 115V AC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Series | 71LL |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |