The Grayhill 71MA30-01-2-05S is a 5-position DP5T rotary switch with a flatted shaft, rated for 0.3A at 115VAC and 30V DC. It features a solder lug termination style and is designed for panel mount applications. The switch has an electrical life of 25,000 cycles and a maximum angle of throw of 30 degrees.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |