Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71MA30-01-4-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MA30-01-4-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.