The 71MA30-03-1-08S is a SP8T rotary switch with 8 positions and a maximum current rating of 0.3A at 115VAC. It features a flat shaft actuator style and a termination style of solder lug. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for panel mount applications and has a straight body orientation. The switch is rated for 25,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |