This 4-position DP4T rotary switch has a maximum DC voltage rating of 30V and is designed for panel mount applications. The switch features silver contact material and is available in bulk packaging. It is not radiation hardened and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |