This Grayhill 6-position rotary switch features a flat shaft actuator and a SP6T pole throw configuration. It has a maximum current rating of 0.3 amps at 115 volts AC and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 25,000 hours and a 30-degree angle of throw. It is available in a panel mount configuration with a solder lug termination style and a straight body orientation.
Grayhill 71MA30-04-1-06N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MA30-04-1-06N to view detailed technical specifications.
No datasheet is available for this part.