The 71MA30-05-1-07N is a 7-position SPDT rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SP7T and a maximum current rating of 0.3A at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for a minimum electrical life of 25,000 hours and has an angle of throw of 30 degrees. The switch has 7 numbered positions and is available with a solder lug termination style. It is suitable for panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |