The 71MA36-01-1-02N is a 36-position SPDT rotary switch with a flatted shaft, rated for 0.3A at 115VAC and 30VDC. It features a solder lug termination style and a panel mount design. The switch has a maximum electrical life of 25,000 cycles and a 36-degree angle of throw. It is suitable for use in applications where a high level of reliability and durability is required.
Grayhill 71MA36-01-1-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MA36-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.