The Grayhill 71MA36-01-2-04S is a DP4T rotary switch with a flatted shaft actuator style and a maximum current rating of 0.3A at 115VAC. It features a 4-position pole throw configuration with a 36° angle of throw and a maximum electrical life of 25,000 cycles. The switch has a straight body orientation and is designed for panel mount applications with solder lug termination. It is rated for a maximum AC voltage of 115V and a maximum DC voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |