This 36° DP3T rotary switch has a maximum current rating of 0.3 amps at 115VAC and a maximum DC voltage rating of 30 volts. It features a flatted shaft actuator style and a solder lug termination style. The switch is designed for panel mount applications and has a straight body orientation. It is rated for 25,000 electrical life cycles and has a maximum AC voltage rating of 115 volts.
Grayhill 71MA36-02-2-03S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MA36-02-2-03S to view detailed technical specifications.
No datasheet is available for this part.