The 71MA36-02-2-05S is a 5-position DP5T rotary switch from Grayhill with a maximum current rating of 0.3 amps at 115 volts AC. It features a flat shaft actuator style and a maximum AC voltage rating of 115 volts. The switch has a maximum DC voltage rating of 30 volts and an electrical life of 25,000 hours. It is designed for panel mount applications and features a solder lug termination style.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |