The Grayhill 71MAF30-01-1-03N is a rotary switch with a flatted shaft, suitable for applications up to 115VAC. It features a SP3T pole throw configuration and can handle a maximum current of 0.3A. The switch has a maximum DC voltage rating of 30V and an electrical life of 25,000 hours. It is available in a panel mount/through hole package with PC pins and a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |