The Grayhill 71MAF30-02-1-03N is a 30V 0.3A SP3T rotary switch with a flatted shaft. It features a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch has an electrical life of 25000 hours and a pole throw configuration of SP3T. It is available in a panel mount/through hole package type and has a right angle body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |