The Grayhill 71MAF30-02-1-08N is a SP8T rotary switch with a flatted shaft, rated for 30V DC and 115VAC with a maximum current of 0.3A. It features a right-angle body orientation and is designed for panel mount or through-hole mounting. The switch has an electrical life of 25,000 hours and a 30-degree angle of throw, with 8 positions to choose from.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |