This 9-position SP9T rotary switch features a flatted shaft actuator style and a maximum current rating of 0.3A at 115VAC. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch is designed for electrical life of 25,000 hours at maximum rating and has an angle of throw of 30 degrees. It is available in a panel mount/through hole package type with PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |