Rotary Switches 71MAF30-02-2-06N Rotary Switch, Military, 1/8 shaft, PC mount, 30°, 2 deck, 2 pole/deck, 6 position/pole, non-shorting, 71MAF30-02C06N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71MAF30-02C06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MAF30-02C06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.