The Grayhill 71MAF30-03-2-03S is a 3-position rotary switch with a flat shaft and PC pin termination. It has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. The switch has an electrical life of 25,000 hours and a 30° angle of throw. It is designed for panel mount or through-hole mounting and has a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |