This 6-position rotary switch features a DP6T pole throw configuration and a maximum current rating of 0.3A at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for panel mount applications and has a termination style of solder lug. The switch has a straight body orientation and a flatted shaft actuator style. It is rated for 25,000 hours of electrical life and has an angle of throw of 30 degrees.
Checking distributor stock and pricing after the page loads.
Grayhill 71MAS30-03-2-06N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |